NexperiaBAS316,115Rectifiers

Diode Switching 100V 0.25A 2-Pin SOD-323 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 351,523 parts

Regional Inventory: 63,523

    Total$68.38Price for 3000

    63,523 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      4274
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 45,523 parts
      • Price: $0.016
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0164
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 288,000 parts
      • Price: $0.0169