Reduced Price
Diotec Semiconductor AGBAS35Rectifiers
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.1 | |
Dual Common Anode | |
Active | |
-55 | |
-55 to 150 | |
90 | |
0.2 | |
1.25@0.4A | |
150 | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |