Diodes IncorporatedBAS40-05-7-FRectifiers

Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode BAS40-05-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 212,991 parts

Regional Inventory: 170,991

    Total$83.88Price for 2597

    170,991 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2597
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,991 parts
      • Price: $0.0323
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 168,000 parts
      • Price: $0.0320
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 42,000 parts
      • Price: $0.0322