EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Dual Common Cathode |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 0.12 |
Peak Non-Repetitive Surge Current (A) | 0.2 |
Peak Forward Voltage (V) | 1@0.04A |
Peak Reverse Current (uA) | 10 |
Maximum Junction Ambient Thermal Resistance | 500°C/W |
Maximum Diode Capacitance (pF) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |