Top Purchased
Infineon Technologies AGBAS4004E6327HTSA1Rectifiers
Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS4004E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
