Infineon Technologies AG BAS4005WH6327XTSA1 Rectifiers
Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1@30V | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
40 | |
0.12 | |
1@0.04A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |

BAS4005WH6327XTSA1 Infineon Technologies AG