NexperiaBAS416,115Rectifiers

Diode Switching 85V 0.2A 2-Pin SOD-323 T/R

Import TariffMay apply to this part

Total In Stock: 256,119 parts

Regional Inventory: 148,119

    Total$0.04Price for 1

    148,119 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 40,119 parts
      • Price: $0.0404
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 108,000 parts
      • Price: $0.0325
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 63,000 parts
      • Price: $0.0401
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2435+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0429