Diodes IncorporatedBAS70-04-7-FRectifiers

Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a Schottky diode BAS70-04-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 237,000 parts

Regional Inventory: 189,000

    Total$0.03Price for 1

    189,000 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0298
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0298
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 186,000 parts
      • Price: $0.0295
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 48,000 parts
      • Price: $0.0361