VishayBAS70-06-E3-18Rectifiers
Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@50V | |
Dual Common Anode | |
Active | |
-65 | |
125 | |
70 | |
0.2 | |
500K/W | |
1@0.015A | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.43(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAS70-06-E3-18 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a dual common anode configuration.
EDA / CAD Models |