Micro Commercial ComponentsBAS70-06-TPRectifiers

Diode Small Signal Schottky 70V 0.015A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a small signal Schottky diode BAS70-06-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.07 A. It is made in a dual common anode configuration.

Import TariffMay apply to this part

2 parts: Ships in 10 days

    Total$0.35Price for 2

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1758