NexperiaBAS70-06,215Rectifiers

Diode Schottky 0.07A 3-Pin SOT-23 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 269,421 parts

Regional Inventory: 266,724

    Total$84.86Price for 1890

    266,724 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1906+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1890
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0449
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1906+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 26,724 parts
      • Price: $0.0449
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 240,000 parts
      • Price: $0.0260
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,697 parts
      • Price: $0.0516