EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.60 |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Frequency Range | SHF |
Maximum Forward Voltage (V) | 0.41@0.01A |
Maximum Reverse Voltage (V) | 4 |
Maximum Diode Capacitance (pF) | 0.24 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | TSLP |
Pin Count | 2 |