Infineon Technologies AGBAT1502LRHE6327XTSA1RF Diodes and Mixers
Diode RF Schottky 4V 100mW 2-Pin TSLP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | TSLP |
| Supplier Package | TSLP |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode BAT1502LRHE6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. Its maximum continuous forward current is 0.11 A. It is made in a single configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
