Infineon Technologies AGBAT1503WE6327HTSA1RF Diodes and Mixers

Diode RF Schottky 4V 100mW 2-Pin SOD-323 T/R

Converting from AC to DC is simple when using a Schottky diode BAT1503WE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its maximum continuous forward current is 0.11 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

2,750 parts: Ships today

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2750
      Country Of origin:
      Austria
         
      • Price: $0.2756
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 2,750 parts
      • Price: $0.2756