EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Dual Series |
Frequency Range | Ku |
Maximum Forward Voltage (V) | 0.41@0.01A |
Maximum Reverse Voltage (V) | 4 |
Maximum Diode Capacitance (pF) | 0.3@0V |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Maximum Series Resistance (Ohm) | 18 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |