Infineon Technologies AGBAT1705E6327HTSA1RF Diodes and Mixers
Diode RF Schottky 4V 150mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Dual Common Cathode | |
VHF|UHF | |
0.6@0.01A | |
4 | |
0.75 | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |