Infineon Technologies AGBAT1707E6327HTSA1RF Diodes and Mixers
Diode RF Schottky 4V 150mW 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Schottky Diode | |
Dual Parallel | |
UHF|VHF | |
0.6@0.01A | |
4 | |
0.75 | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |