NexperiaBAT54CM,315Rectifiers
Diode Schottky 0.2A 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 30 |
0.2 | |
0.6 | |
0.8@0.1A | |
2@25V | |
250 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.47(Max) mm |
Package Width | 1.02(Max) mm |
Package Length | 0.62(Max) mm |
PCB changed | 3 |
Supplier Package | DFN |
3 |
EDA / CAD Models |