NexperiaBAT54L,315Rectifiers

Diode Schottky 0.2A 2-Pin DFN T/R Automotive AEC-Q101

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 351,543 parts

Regional Inventory: 161,543

    Total$83.84Price for 3436

    161,543 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      3436
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 21,543 parts
      • Price: $0.0244
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 140,000 parts
      • Price: $0.0211
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 190,000 parts
      • Price: $0.0197