Diodes IncorporatedBAT54SW-7-FRectifiers

Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode BAT54SW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.

525,000 parts: Ships in 2 days

    Total$101.10Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 525,000 parts
      • Price: $0.0337