Infineon Technologies AGBAT6402VH6327XTSA1Rectifiers

Diode Schottky Si 0.25A 2-Pin SC-79 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT6402VH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 0.8 A, while its maximum continuous forward current is 0.25 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 195,000 parts

Regional Inventory: 39,000

    Total$0.29Price for 1

    39,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2912
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.2912
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0596
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 156,000 parts
      • Price: $0.0784