Infineon Technologies AGBAT6405E6327HTSA1Rectifiers

Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a Schottky diode BAT6405E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.8 A, while its maximum continuous forward current is 0.25 A.

Import TariffMay apply to this part

Total In Stock: 106,086 parts

Regional Inventory: 25,086

    Total$0.08Price for 1

    25,086 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0816
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 4,086 parts
      • Price: $0.0816
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.041
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 81,000 parts
      • Price: $0.0451