Infineon Technologies AGBAT64E6327HTSA1Rectifiers

Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT64E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.8 A, while its maximum continuous forward current is 0.25 A.

19,909 parts: Ships tomorrow

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      19909
      Country Of origin:
      Austria
         
      • Price: $0.2726
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 19,909 parts
      • Price: $0.2726