Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Through Hole |
Package Length | 3.04(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-34 |
2 |
Converting from AC to DC is simple when using a Schottky diode BAT86,133 rectifier from NXP Semiconductors. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2@Ta=50C A.