NXP SemiconductorsBAV103115Rectifiers
Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) mm |
Mounting | Surface Mount |
Package Length | 3.7(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Converting from AC to DC is simple when using a switching diode BAV103,115 rectifier from NXP Semiconductors. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.25 A.