Diodes IncorporatedBAV199Q-7-FRectifiers
Diode Small Signal Switching 85V 0.16A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | Yes |
PPAP | Yes |
0.005@75V | |
Dual Series | |
Active | |
-65 | |
-65 to 150 | |
85 | |
0.16 | |
60 | |
500°C/W | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |