Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Converting from AC to DC is simple when using a switching diode BAV20,113 rectifier from NXP Semiconductors. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.25 A.
EDA / CAD Models |