Diodes IncorporatedBAV20WS-7-FRectifiers

Diode Small Signal Switching 200V 0.25A 2-Pin SOD-323 T/R

Switch from an AC voltage to a DC voltage using a switching diode BAV20WS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 2,103,994 parts

Regional Inventory: 1,230,994

    Total$0.03Price for 1

    1,230,994 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,994 parts
      • Price: $0.0289
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,228,000 parts
      • Price: $0.0205
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 873,000 parts
      • Price: $0.0377