EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | 0.1 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 175 |
Maximum Junction Ambient Thermal Resistance | 200 |
Maximum Diode Capacitance (pF) | 0.25 |
Maximum Operating Temperature (°C) | 375K/W |
Supplier Temperature Grade | 1.25@0.2A |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
Pin Count | 2 |