NexperiaBAV70SRAZRectifiers
Diode Switching 0.355A 6-Pin DFN EP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Double Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 100 |
0.355 | |
4 | |
1.25@0.15A | |
0.5@80V | |
1.5 | |
610 | |
4 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.2 mm |
Package Length | 1.4 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |
EDA / CAD Models |