Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 100 |
100 | |
0.175 | |
4 | |
1.25@0.15A | |
0.5@80V | |
625 | |
1.5 | |
200 | |
4 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |