EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | 0.5@80V |
Material | Part Number |
Configuration | Dual Series |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 150 |
Maximum Junction Ambient Thermal Resistance | 100 |
Maximum Diode Capacitance (pF) | 0.15 |
Maximum Operating Temperature (°C) | 625K/W |
Supplier Temperature Grade | 1.25 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |