Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
0.5@80V | |
Part Number | |
Dual Common Anode | |
Active | |
-65 | |
150 | |
90 | |
0.215 | |
500K/W | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |