EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | 0.5@80V |
Configuration | Double Dual Common Anode |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 150 |
Maximum Junction Ambient Thermal Resistance | 90 |
Maximum Diode Capacitance (pF) | 0.375 |
Supplier Temperature Grade | 1.25@0.15A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.2 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |