Top Searched
NXP SemiconductorsBB173XVaractors
Varactor Diode Single 35V 34.65pF 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
LTB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Max) mm |
Package Width | 0.85(Max) mm |
Package Length | 1.25(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
Use a VCO BB173X varactor diode from NXP Semiconductors as your variance capacitance diode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.