NXP SemiconductorsBB181,115Varactors
Varactor Diode Single 30V 8pF 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Use a tuner and VCO BB181,115 varactor diode from NXP Semiconductors as your variance capacitance diode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 150 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
