Top Searched

Infineon Technologies AGBB439E6327HTSA1Varactors

Varactor Diode Single 30V 31.5pF 2-Pin SOD-323 T/R

Use a tuner BB439E6327HTSA1 varactor diode from Infineon Technologies to use phase-locked loops in your application. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varicap has an operating temperature range of -55 °C to 125 °C. This device has a minimum quality factor frequency of 280(Typ). It is made in a single configuration.

1,106 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      1106
      Country Of origin:
      Austria
         
      • Price: $0.3943
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 1,106 parts
      • Price: $0.3943