Top Searched
Infineon Technologies AGBB640E6327HTSA1Varactors
Diode VAR Cap Single 35V 62pF 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Tuner | |
VHF | |
Single | |
35 | |
0.01 | |
19.5 | |
1V/28V | |
62@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Use a tuner BB640E6327HTSA1 varactor diode from Infineon Technologies to use phase-locked loops in your application. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.