Infineon Technologies AGBB844E6327HTSA1Varactors
Diode VAR Cap Dual Common Cathode 20V 42.5pF 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Tuner | |
VHF | |
Dual Common Cathode | |
20 | |
0.02 | |
3.2 | |
2V/8V | |
42.5@2V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |