Infineon Technologies AGBB85702VH7902XTSA1Varactors
Diode VAR Cap Single 35V 6pF 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Tuner | |
Single | |
35 | |
0.01 | |
10.2 | |
1V/25V | |
6@1V | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
Use a tuner BB85702VH7902XTSA1 varactor diode from Infineon Technologies as your variance resistance diode. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.