Infineon Technologies AGBBY 66-05W H6327Varactors
Varactor Diode Dual Common Cathode 12V 66pF Automotive 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Tuner|VCO | |
Dual Common Cathode | |
12 | |
0.02 | |
5 | |
1V/4.5V | |
66@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |