NXP SemiconductorsBBY40,235Varactors
Varactor Diode Single 30V 26pF 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
LTB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tuner | |
VHF | |
Single | |
30 | |
0.01 | |
5 | |
3V/25V | |
26@3V | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |