Infineon Technologies AGBBY5503WE6327HTSA1Varactors
Diode VAR Cap Single 16V 17.5pF 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Tuner|VCO | |
Single | |
16 | |
0.003 | |
2 | |
2V/10V | |
17.5@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Use a tuner and VCO BBY5503WE6327HTSA1 varactor diode from Infineon Technologies as your variance capacitance diode. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.