Top Searched
Infineon Technologies AGBBY6602VH6327XTSA1Varactors
Varactor Diode Single 12V 66pF Automotive AEC-Q101 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Tuner|VCO | |
Single | |
12 | |
0.02 | |
5 | |
1V/4.5V | |
66@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
Make sure to use a tuner and VCO BBY6602VH6327XTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.