Infineon Technologies AGBBY6605WH6327XTSA1Varactors
Varactor Diode Dual Common Cathode 12V 66pF Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Tuner|VCO | |
Dual Common Cathode | |
12 | |
0.02 | |
5 | |
1V/4.5V | |
66@1V | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Make sure to use a tuner and VCO BBY6605WH6327XTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common cathode configuration. This varicap has an operating temperature range of -55 °C to 150 °C.