EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.83@0.5mA@10mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.5mA@10mA |
Maximum DC Collector Current (A) | 0.1 |
Maximum Power Dissipation (mW) | 300 |
Maximum Transition Frequency (MHz) | 150(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |