Micro Commercial ComponentsBC327-40-APGP BJT
Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
50 | |
45 | |
5 | |
1.2@50mA@500mA | |
0.7@50mA@500mA | |
0.8 | |
250@100mA@1V | |
625 | |
260(Min) | |
-55 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.68(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP BC327-40-AP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.