EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 45 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Current (A) | 0.3 |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 100@150mA@2V |
Maximum Power Dissipation (mW) | 1650 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.61(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SON |
Supplier Package | HUSON |
Pin Count | 3 |