EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.5mA@10mA|0.65@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Minimum DC Current Gain | 110@2mA@5V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 150(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |
Mounting | Through Hole |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |
Lead Shape | Formed |