Diodes IncorporatedBC807-16-7-FGP BJT

Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R

Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the PNP BC807-16-7-F general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 310 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

8,113 parts: Ships today

    Total$40.76Price for 2038

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2038
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.02
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,113 parts
      • Price: $0.02
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0198